Same Sky Compressori e ventole
N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-4020V-260-210-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 7.7CFM 21dB 40 X 40 X 20mm
|
Da $7.696 a $7.852
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.03 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-5010V-155-310
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 13.8CFM 30.7dB 50 X 50 X 10mm
|
Scorte
367
Da $3.43 a $3.785
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.081 | 5800 | 13.8 | 0.15inH2O | 30.7 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5015V-132-154
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 7.7CFM 15.4dB 50 X 50 X 15mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.033 | 3200 | 7.7 | 0.07inH2O | 15.4 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5015V-247-290
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 13CFM 29dB 50 X 50 X 15mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.034 | 5000 | 13 | 0.17inH2O | 29 | omniCOOL | Square | 50 X 50 X 15 | Axial | 37.8 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6010V-130-205-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 12.2CFM 20.5dB 60 X 60 X 10mm
|
Da $6.749 a $6.911
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.056 | 3000 | 12.2 | 0.08inH2O | 20.5 | omniCOOL | Square | 60 X 60 X 10 | Axial | 23 | 60 | 10 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5015V-161-330
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 17CFM 33dB 50 X 50 X 15mm
|
Da $3.926 a $4.017
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.076 | 6100 | 17 | 0.23inH2O | 33 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5015V-161-330-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 17CFM 33dB 50 X 50 X 15mm
|
Da $5.971 a $6.116
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.076 | 6100 | 17 | 0.23inH2O | 33 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6010V-135-250-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 14.3CFM 25dB 60 X 60 X 10mm
|
Da $6.686 a $6.822
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 3500 | 14.3 | 0.1inH2O | 25 | omniCOOL | Square | 60 X 60 X 10 | Axial | 23 | 60 | 10 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | No | ||||||
CFM-6010V-140-285-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16.3CFM 28.5dB 60 X 60 X 10mm
|
Da $7.056 a $7.227
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.125 | 4000 | 16.3 | 0.12inH2O | 28.5 | omniCOOL | Square | 60 X 60 X 10 | Axial | 23 | 60 | 10 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6020V-150-335
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23CFM 33.5dB 60 X 60 X 20mm
|
Da $7.351 a $7.527
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.115 | 5000 | 23 | 0.21inH2O | 33.5 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6020V-230-230
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 16.5CFM 21dB 60 X 60 X 20mm
|
Da $7.861 a $8.021
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.029 | 3100 | 16.5 | 0.1inH2O | 21 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6020V-230-230-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 16.5CFM 21dB 60 X 60 X 20mm
|
Da $8.258 a $8.426
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.029 | 3100 | 16.5 | 0.1inH2O | 21 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-232-330
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 41CFM 33dB 80 X 80 X 25mm
|
Scorte
3
$4.393
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.075 | 3200 | 41 | 0.18inH2O | 33 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-229-300-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 37CFM 30dB 80 X 80 X 25mm
|
Da $6.471 a $6.602
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.058 | 2900 | 37 | 0.15inH2O | 30 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-226-280-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 33CFM 28dB 80 X 80 X 25mm
|
Da $6.636 a $6.795
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.048 | 2600 | 33 | 0.11inH2O | 28 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-139-416-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 65CFM 41.6dB 92 X 92 X 25mm
|
Da $8.742 a $8.939
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.265 | 3900 | 65 | 0.25inH2O | 41.6 | omniCOOL | Square | 92 X 92 X 25 | Axial | 106 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-227-320-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 45CFM 32dB 92 X 92 X 25mm
|
Da $6.471 a $6.602
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.064 | 2700 | 45 | 0.13inH2O | 32 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A225-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 126.89CFM 53.5dB 120 X 120 X 25.4mm High Speed
|
Scorte
1
$2.898
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.79 | 4100 | 126.89 | 0.49inH2O | 53.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 190 | 120 | 25.4 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-A238-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 200.9CFM 61.5dB 120 X 120 X 38mm High Speed
|
Da $16.78 a $16.86
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 1.75 | 4600 | 200.9 | 0.78inH2O | 61.5 | Ball | Square | 120 X 120 X 38 | Axial | 297 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-A238-13-20
DC Fan Axial Ball Bearing 12V 6V to 13.8V 200.9CFM 61.5dB 120 X 120 X 38mm High Speed/Tachometer
|
Da $18.42 a $18.79
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 1.75 | 4600 | 200.9 | 0.78inH2O | 61.5 | Ball | Square | 120 X 120 X 38 | Axial | 297 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-A238-13-22
DC Fan Axial Ball Bearing 12V 6V to 13.8V 200.9CFM 61.5dB 120 X 120 X 38mm High Speed/Tachometer
|
|
CUI Devices | Compressori e ventole | DC Fan | 1.75 | 4600 | 200.9 | 0.78inH2O | 61.5 | Ball | Square | 120 X 120 X 38 | Axial | 297 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-5015V-150-290-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 13CFM 29dB 50 X 50 X 15mm
|
Da $5.577 a $5.691
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.054 | 5000 | 13 | 0.17inH2O | 29 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225B-130-356-20
92 x 92 mm DC Axial Fan
|
Da $7.927 a $8.318
Per unità
|
CUI Devices | Compressori e ventole | No | No | No | No | EAR99 | |||||||||||||||||||||||
CFM-3010B-180-267
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 2.52CFM 26.8dB 30 X 30 X 10.5mm
|
Da $7.873 a $8.578
Per unità
|
CUI Devices | Compressori e ventole | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
CFM-9225C-125-317
DC Fan Axial omniCOOL Bearing 12V 10.8V to 13.2V 41.77CFM 31.7dB 92 X 92 X 25mm
|
$5.091
Per unità
|
CUI Devices | Compressori e ventole | No | No | No | No | EAR99 | Yes | Yes |