Sharp Memorie
N. parte | Prezzo | Scorte | Produttore | Categoria | Density - (bit) | Cell Type | Density in Bits - (bit) | Architecture | Programmability | Number of Bits per Word - (bit) | Boot Block | Block Organization | Location of Boot Block | Data Rate Architecture | Timing Type | Minimum Operating Supply Voltage - (V) | Address Width - (bit) | Number of Ports | Number of Words | Maximum Access Time - (ns) | Interface Type | Process Technology | Address Bus Width - (bit) | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Supplier Temperature Grade | ECC Support | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LH5164AN-10L
SRAM Chip Async Single 5V 64K-bit 8K x 8 100ns 28-Pin SOP
|
|
Sharp | Chip SRAM | 64K | 65536 | 8 | SDR | Asynchronous | 1 | 8K | 100 | CMOS | 13 | EAR99 | No | ||||||||||||||||||||||||
LH5164AHN10L
SRAM Chip Async Single 5V 64K-bit 8K x 8 100ns 28-Pin SOP
|
|
Sharp | Chip SRAM | EAR99 | No | ||||||||||||||||||||||||||||||||||
LH52256CHN70LL
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SOP
|
|
Sharp | Chip SRAM | 256K | 262144 | 8 | SDR | Asynchronous | 1 | 32K | 70 | CMOS | 15 | Industrial | EAR99 | No | |||||||||||||||||||||||
LH52256C70LL
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin PDIP
|
|
Sharp | Chip SRAM | 256K | 262144 | 8 | SDR | Asynchronous | 1 | 32K | 70 | CMOS | 15 | Commercial | EAR99 | No |