TT Electronics / Semelab MOSFET RF
82 TT Electronics / Semelab RF MOSFETs
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain Source Voltage - (V) | Maximum Gate Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain Source Resistance - (mOhm) | Typical Input Capacitance @ Vds - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D5001UK Trans RF MOSFET N-CH 125V 3A 4-Pin Case DA |
|
Semelab | RF MOSFETs | Si | Single Dual Drain | Enhancement | N | 1 | 125 | ±20 | 3 | 60(Max)@50V | 50000 | 20 | 16(Min) | 1 | 175 | DMOS | 4 | Case DA | No | No | No | No | No | EAR99 | No | No | ||||||
D2294UK Trans RF MOSFET N-CH 40V 12A 6-Pin SOT-171 |
|
Semelab | RF MOSFETs | Si | Single Quad Source | Enhancement | N | 1 | 40 | ±20 | 12 | 72(Max)@0V | 50000 | 15 | 11(Min) | 1 | 1000 | DMOS | 6 | SOT-171 | No | No | No | No | No | EAR99 | No | No | ||||||
D1001UK Trans RF MOSFET N-CH 70V 5A 4-Pin Case DA |
|
Semelab | RF MOSFETs | Si | Single Dual Source | Enhancement | N | 1 | 70 | ±20 | 5 | 1000(Typ)@20V | 60(Max)@28V | 50000 | 20 | 16(Min) | 1 | 175 | DMOS | 4 | Case DA | No | Unknown | No | No | No | No | EAR99 | ||||||
D2220UKTR Trans RF MOSFET 40V 4A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 4 | 24(Max)@0V | 17500 | 5 | 10(Min) | 1 | 2000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||
D2205UK Trans RF MOSFET 40V 6A 3-Pin Case DP |
|
Semelab | RF MOSFETs | Si | Single | 1 | 40 | ±20 | 7 | 6 | 36(Max)@0V | 35000 | 7.5 | 10(Min) | 1 | 1000 | DMOS | 3 | Case DP | No | No | No | No | No | 5A991g. | No | No | |||||||
D2009UK Trans RF MOSFET 65V 2A 5-Pin Case DQ |
|
Semelab | RF MOSFETs | Si | Dual Common Source | 2 | 65 | ±20 | 7 | 2 | 24(Max)@28V | 58000 | 10(Min) | 50 | 1000 | DMOS | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | ||||||||
D5011UK Trans RF MOSFET N-CH 125V 3A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Single Dual Drain Dual Gate Quad Source | Enhancement | N | 1 | 125 | ±20 | 3 | 60(Max)@50V | 30000 | 13(Min) | 1 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No |