AD9117-DPG2-EBZ, Evaluation Board using AD9117 Dual Low Power, 14-Bit TxDAC Digital to Analog Converter
Progetto di riferimento usando la parte AD9117BCPZ di Analog Devices
Per prodotti finali
- Arbitrary Waveform Generator
- Femto Base Station
- Portable
- Portable Medical Instrumentation
- Ultrasound Imaging
- Vector Signal Generator
- Wireless Infrastructure
Per contattare il Servizio Clienti.
- AD9117-DPG2-EBZ, Evaluation Board using AD9117 Dual Low Power, 14-Bit TxDAC Digital to Analog Converter that provide a sample rate of 125 MSPS. The TxDAC converter are optimized for the transmit signal path of communication systems. The device shares the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The flexible power supply operating range of 1.8 V to 3.3 V
Funzioni principali
-
DAC Resolution14 Bit
-
DAC Sampling Rate125M SPS
-
Number of Channels2CH
Parti in primo piano (12)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
AD9512BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray | AGGIORNA | |
|
SN74AVC1T45DCKR-649170601 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | AGGIORNA | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | AGGIORNA | |
|
74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | AGGIORNA | |
|
ADA4857-2YCPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±5.25V/10.5V 16-Pin LFCSP EP T/R | AGGIORNA | |
|
SY89833LMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | AGGIORNA | |
|
ADA4841-2YRMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube | AGGIORNA | |
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | AGGIORNA | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | AGGIORNA | |
|
SN74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | AGGIORNA | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | AGGIORNA | |
|
AD9117BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP Tray | AGGIORNA |