EVAL-AD5424EBZ, Evaluation Board using AD5424, 8-Bit, High Bandwidth Multiplying DAC with Parallel Interface
Progetto di riferimento usando la parte AD5424 di Analog Devices
Per prodotti finali
- Digital Calibration
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Signal/Waveform Generator
- Ultrasound Imaging
Per contattare il Servizio Clienti.
- EVAL-AD5424EBZ, Evaluation Board using AD5424, 8-Bit, High Bandwidth Multiplying DAC with Parallel Interface. The device operates from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DAC utilizes data read back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale
Funzioni principali
-
DAC Resolution8 Bit
-
DAC Sampling Rate20.4M SPS
-
Number of Channels1CH
Parti in primo piano (13)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
ADR01ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N T/R | AGGIORNA | |
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | AGGIORNA | |
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | AGGIORNA | |
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | AGGIORNA | |
|
ADR01ARZ | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N Tube | AGGIORNA | |
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | AGGIORNA | |
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | AGGIORNA | |
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | AGGIORNA | |
|
AD5424YCPZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 8-bit 20-Pin LFCSP EP T/R | AGGIORNA | |
|
AD5424YCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 8-bit 20-Pin LFCSP EP Tray | AGGIORNA | |
|
AD5424YRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 8-bit 16-Pin TSSOP T/R | AGGIORNA | |
|
AD5424YRUZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 8-bit 16-Pin TSSOP T/R | AGGIORNA |