bq25070 Evaluation Module, 1A, Single Cell LiFePO4 Linear Battery Charger with 4.9 V,50 mA LDO
Progetto di riferimento usando la parte BQ25070DQC di Texas Instruments
Documenti associati
Per prodotti finali
- Cellular Phone
- Portable Media Player
- Smart Phone
Per contattare il Servizio Clienti.
- User guide describes the bq25070EVM-740 evaluation module (EVM), how to perform a stand-alone evaluation or interface with a host or system. The converter is designed to deliver up to 1 A of continuous current to the battery and/or system. The device has a 4.9 VDC, 50 mA max internal LDO that can be used for USB applications or any other need. The bq25070 is a highly integrated LiFePO4 linear battery charger targeted at space-limited portable applications. It operates from either a USB port or AC Adapter and charges a single-cell LiFePO4 battery with up to 1 A of charge current. The 30 V maximum input voltage rating with 10.5 V input overvoltage protections supports low-cost unregulated adapters
Funzioni principali
-
Battery TypeLithium-Ion
-
Input Voltage5.1 to 5.5 V
-
Output Voltage0 to 3 V
-
Number of Battery Cells1
Parti in primo piano (11)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
SN74LV175APW-P | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP | AGGIORNA | |
|
SN74HC10QPWREP | Texas Instruments | Logic Gates | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R | AGGIORNA | |
|
G12AP-RO | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | AGGIORNA | |
|
G12AP | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | AGGIORNA | |
|
MC74HC74ADTR2G | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R | AGGIORNA | |
|
SN74LVC2G132DCTR | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R | AGGIORNA | |
|
SN74LV175APWG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube | AGGIORNA | |
|
TPS76133DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | AGGIORNA | |
|
SN74LV175APWR | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin TSSOP T/R | AGGIORNA | |
|
BQ25070DQCT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-FePO4 1000mA 3.5V 10-Pin WSON EP T/R | AGGIORNA | |
|
BQ25070DQCR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-FePO4 1000mA 3.5V 10-Pin WSON EP T/R | AGGIORNA |