CMC1003-2M-115-8-KU, EP4CE115 USB Blaster Kit that allows implementation of General Logic Functions, Altera Nios II Processor operation in a compact form factor module
Progetto di riferimento usando la parte EP4CE115F23C8N di Dallas Logic Corporation
Documenti associati
Per prodotti finali
- FPGA Solutions
Per contattare il Servizio Clienti.
- CMC1003-2M-115-8-KU, EP4CE115 USB Blaster Kit that allows implementation of general logic functions and Altera Nios II processor operation in a compact form factor module. The CMC1003 module allows implementation of general logic functions and Altera Nios II processor operation in a compact form factor module. The CMC1003 kit includes an FPGA programmer and power supply and provides all the hardware items which are necessary to start designing with and evaluating the powerful features of Altera Cyclone IV FPGA devices
Funzioni principali
-
Embedded System TypeFPGA
-
Family NameCyclone IV
Parti in primo piano (15)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
93LC56BTIOTMULT1 | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 6-Pin SOT-23 T/R | AGGIORNA | |
|
LP2997MRX/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP T/R | AGGIORNA | |
|
LP2997MR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube | AGGIORNA | |
|
LTC3616EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube | AGGIORNA | |
|
93LC56BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 6-Pin SOT-23 T/R | AGGIORNA | |
|
MCP1802T-2502I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | AGGIORNA | |
|
LP2997MR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube | AGGIORNA | |
|
FT232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V T/R 48-Pin QFN EP | AGGIORNA | |
|
TPS3802K33DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R | AGGIORNA | |
|
LP2997MRX | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP T/R | AGGIORNA | |
|
LP2997MRX/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP T/R | AGGIORNA | |
|
LP38692SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin WSON EP T/R | AGGIORNA |