INA199A1-A3EVM, Evaluation Module Using INA199A1 Current Shunt and Power Monitor
Progetto di riferimento usando la parte INA199A1 di Texas Instruments
Per prodotti finali
- Battery Charger
- Cellular Phone
- Laptop
- Notebook
- Power Management
- Telecom Infrastructure
- Welding Machine
Per contattare il Servizio Clienti.
- INA199A1-A3EVM, Evaluation Module for the family of INA199A1 devices are voltage output, high-side measurement, bi-directional, zero-drift current shunt monitors. This family of devices has gains that range from 50V/V to 200V/V. The voltage developed across the device inputs is amplified by the corresponding gain of the specific device and is presented at the output pin. These devices can sense voltage drops across shunts at common-mode voltages from -0.3V to 26V, independent of supply voltages. These devices operate with supply voltages between 2.7V and 26V and draw a maximum of 100mA. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale
Parti in primo piano (10)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
INA199A2RSWR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 10-Pin UQFN T/R | AGGIORNA | |
|
INA199A3DCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | AGGIORNA | |
|
INA199A3RSWR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 10-Pin UQFN T/R | AGGIORNA | |
|
INA199A2DCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | AGGIORNA | |
|
INA199A2DCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | AGGIORNA | |
|
INA199A3DCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | AGGIORNA | |
|
INA199A1DCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | AGGIORNA | |
|
INA199A1RSWT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 10-Pin UQFN T/R | AGGIORNA | |
|
INA199A1DCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | AGGIORNA | |
|
INA199A1RSWR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 10-Pin UQFN T/R | AGGIORNA |