LM2642EVAL, Evaluation Board for dc/dc converters based on the LM2642 controller IC
Progetto di riferimento usando la parte LM2642 di Texas Instruments
Documenti associati
Per prodotti finali
- DSL Modem
- Processor Power Management
- Set-Top Box
- USB Dongle
Per contattare il Servizio Clienti.
- LM2642EVAL, Evaluation Board for dc/dc converters based on the LM2642 controller IC. The evaluation board is configured to provide two outputs of 2.5V/2A and 1.8V/2A from an input range of 4.5V to 20V
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.8|2.5 V
-
Output Current2@1.8V|2@2.5V A
-
TopologyBuck
Parti in primo piano (10)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
A12AB | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket | AGGIORNA | |
|
LM2642MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP T/R | AGGIORNA | |
|
LM2642MTCX | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP T/R | AGGIORNA | |
|
LM2642MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP Tube | AGGIORNA | |
|
LM26420XMHX | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 20-Pin HTSSOP EP T/R | AGGIORNA | |
|
LM26420XSQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | AGGIORNA | |
|
LM26420YMH | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 20-Pin HTSSOP EP Rail | AGGIORNA | |
|
LM2642MTC | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP Tube | AGGIORNA | |
|
LM2642MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP T/R | AGGIORNA | |
|
LM2642MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP Tube | AGGIORNA |