LTC3725EMSE/LTC3706EGN 1/4 Brick Demo Board, 36V < Vin < 72V, Vout: 12V/20A
Progetto di riferimento usando la parte LTC3725EMSE di Analog Devices
Documenti associati
Per prodotti finali
- Automotive and Transportation
- Backplane Distributed Power
- Ethernet Router
- Servers
- Telecom Power Supply
Per contattare il Servizio Clienti.
- Demonstration circuit DC888A-C is a high power isolated synchronous forward converter featuring the LTC3725 and LTC3706. When powered from a 36-72V input, a single DC888A-C provides an isolated 12V at 20A in a quarter-brick footprint
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12 V
-
Output Current20 A
-
Efficiency94.2 %
-
TopologyForward
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LTC3706EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N Tube | AGGIORNA | |
|
LTC3706EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N T/R | AGGIORNA | |
|
LTC3725EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP T/R | AGGIORNA | |
|
LTC3725EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP Tube | AGGIORNA |