LTC3725EMSE/LTC3726EGN 1/4 Brick Demo Board, 9V < Vin < 36V, Vout: 12V/8.4A
Progetto di riferimento usando la parte LTC3725EMSE di Analog Devices
Documenti associati
Per prodotti finali
- Automotive and Transportation
- Backplane Distributed Power
- Ethernet Router
- Servers
- Telecom Power Supply
Per contattare il Servizio Clienti.
- Demonstration circuit DC1300A-B is a 100W Isolated forward Converter with Synchronous Rectification featuring the LTC3725/LTC3726. It operates at 200kHz and produces a regulated 12V, 8.4A output from an input voltage range of 9 to 36V
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage12 V
-
Output Current0 to 8.4 A
-
Output Power100 W
-
Efficiency90 %
-
TopologyForward
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LTC3726EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 345kHz 16-Pin SSOP N Tube | AGGIORNA | |
|
LTC3726EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 345kHz 16-Pin SSOP N T/R | AGGIORNA | |
|
LTC3725EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP Tube | AGGIORNA | |
|
LTC3725EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP T/R | AGGIORNA |