MAX11612EVSYS+, Evaluation System for the MAX11612 4-Channel, I2C, 12-Bit, Low-Power ADC
Progetto di riferimento usando la parte MAX11612EUA+ di Analog Devices
Per prodotti finali
- Battery-Powered Test Equipment
- Medical Instruments
- Portable
- Solar-Powered Remote Systems
- System Monitoring and Control
Per contattare il Servizio Clienti.
- MAX11612EVSYS+, Evaluation System for the MAX11612 4-Channel, I2C, 12-Bit, Low-Power ADC. The MAX11612 evaluation system (EV system) includes one master board and one of six EV kit daughter boards. The EV system also includes Windows 2000, Windows XP, and Windows Vista-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX11612. The MAX116XXI2CMB+ master board connects to a PC USB port and allows the transfer of I2C commands to the corresponding EV kit daughter board
Funzioni principali
-
ADC Resolution12 Bit
-
Number of Channels4CH
Parti in primo piano (5)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | AGGIORNA | |
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | AGGIORNA | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | AGGIORNA | |
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | AGGIORNA | |
|
MAX11612EUA+ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX Tube | AGGIORNA |