SPC563M64CAL144, Calibration System for SPC563M64L5 (Monaco) series 1M5 devices in QFP144
Progetto di riferimento usando la parte SPC563M64L5 di STMicroelectronics
Documenti associati
Per prodotti finali
- Automotive and Transportation
Per contattare il Servizio Clienti.
- SPC563M64CAL144, Calibration System for SPC563M64L5 (Monaco) series 1M5 devices in QFP144. The SPC563M64CALxx is a calibration and emulation system supporting the SPC563Mxx family of automotive Microprocessors. The Calibration Adapter is designed to substitute the QFP device on an ECU version during engine calibration. he complete system consists of a SPC563M64CAL144/176 board and a POLYPOD-TQ144/176 Poly-Pod which plugs directly into the motherboard. The Calibration Adapter can also be used as emulation board as the Nexus trace port on CSP496 allows using the pins for application purpose
Funzioni principali
-
Embedded System TypeMCU
-
Family NameSPC563Mxx
-
Core Processore200
Parti in primo piano (7)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
IS64WV102416BLL-10CTLA3-T | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TSOP-I | AGGIORNA | |
|
IS64WV102416BLL-10MLA3-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TFBGA T/R | AGGIORNA | |
|
IS64WV102416BLL10CTLA3TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TSOP-I T/R | AGGIORNA | |
|
L9616 | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N Tube | AGGIORNA | |
|
SN74LVC16373DGGR | Texas Instruments | Latches | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R | AGGIORNA | |
|
IS64WV102416BLL-10CTLA3 | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TSOP-I | AGGIORNA | |
|
SPC563M60L5CPAR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z335 RISC 1MB Flash 3.3V/5V 144-Pin LQFP T/R | AGGIORNA |