TIDA-00827, 2.5A Integrated Sensor BLDC Motor Controller Reference Design
Progetto di riferimento usando la parte DRV8313RHH di Texas Instruments
Per prodotti finali
- Brushless Motor
- FAN Motor
- Robotics
Per contattare il Servizio Clienti.
- TIDA-00827, 2.5A Integrated sensor BLDC Motor Controller Reference Design. The TIDA-00827 is an integrated, sensor BLDC motor controller reference design suitable for low-powered, battery operated, brushless DC motor applications. An 8 to 35V operating voltage range supports 3S to 6S LiPo battery supplies. Specific applications include camera gimbals, low power fans and robotics. The motor controller is composed of the MSP430G2353 16-bit, ultra-low-power microcontroller and the DRV8313 highly integrated, 2.5A triple half-bridge driver. The MSP430G2353 utilizes Hall sensor-based commutation feedback to provide the correct drive voltages to the motor through the DRV8313. An on-board potentiometer and Push-Button provide a simple interface to control the motor
Funzioni principali
-
Motor TypeDC Motor
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MSP430G2353IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | AGGIORNA | |
|
MSP430G2353IPW20R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R | AGGIORNA | |
|
DRV8313RHHR | Texas Instruments | Motor Controller and Driver ICs | Triple Half Bridge Motor Driver 36-Pin VQFN EP T/R | AGGIORNA | |
|
DRV8313RHH | Texas Instruments | Motor Controller and Driver ICs | Triple Half Bridge Motor Driver 36-Pin VQFN EP Tube | AGGIORNA |