TIPD113, Data Acquisition for 10kHz AC, 35mW, 18 bit, 1Msps Reference Design
Progetto di riferimento usando la parte ADS8881IDGS di Texas Instruments
Documenti associati
Per prodotti finali
- Automatic Test Equipment
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Medical and Healthcare
Per contattare il Servizio Clienti.
- TIPD113, a high performance data acquisition system (DAQ) using an 18-bit SAR ADC, ADS8881 at a throughput of 1MSPS. This design has been optimized to provide the lowest power solution for a full scale input sine wave of 10 KHz. At a total power consumption of less than 35mW, this design has been optimized to achieve an effective resolution greater than 16 bits. The input driver for the ADC uses the OPA320 for low power, low noise and linear rail-to-rail input and output operation
Funzioni principali
-
ADC Resolution18 Bit
Parti in primo piano (6)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
24LC256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube | AGGIORNA | |
|
THS4281DGK | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin VSSOP Tube | AGGIORNA | |
|
24LC256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube | AGGIORNA | |
|
THS4281DGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin VSSOP T/R | AGGIORNA | |
|
ADS8881IDGSR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin VSSOP T/R | AGGIORNA | |
|
ADS8881IDGS | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin VSSOP Tube | AGGIORNA |