TPS23754EVM-420 EVM, Evaluation Module for TPS23754, IEEE 802.3at compliant powered device (PD) controller and power supply controller
Progetto di riferimento usando la parte TPS23754PWP di Texas Instruments
Documenti associati
Per prodotti finali
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
- Wireless LAN
Per contattare il Servizio Clienti.
- TPS23754EVM-420 will allow reference circuitry evaluation of the TPS23754. It contains input and output power connectors and an array of on board test points for circuit evaluation. An active clamp, 12V, 30W EVM is also available
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage0 to 57 V
-
Output Voltage4.75 to 5.25 V
-
Output Current5 A
-
Output Power30 W
-
Efficiency85 %
-
TopologyFlyback
Parti in primo piano (8)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
FOD817DS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | AGGIORNA | |
|
FOD817DSD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | AGGIORNA | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | AGGIORNA | |
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | AGGIORNA | |
|
TPS23754PWP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | AGGIORNA | |
|
TPS23754PWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | AGGIORNA | |
|
TPS23754PWPR-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | AGGIORNA | |
|
TPS23754PWP-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | AGGIORNA |