Using a Linear Regulator to Produce a Constant Current Source
Progetto di riferimento usando la parte MAX1818 di Analog Devices
Per prodotti finali
- Cellular Phone
- Cordless Phone
- Docking Station
- Laptop
- Notebook
- Personal Digital Assistant
- Wireless Base Station
Per contattare il Servizio Clienti.
- High-side constant-current source features the MAX1818 LDO and draws 1.5V/ROUT from RLOAD. The circuit requires the voltage for ROUT between the IN and GND terminals to be minimally 2.5V
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage5.5 V
-
Output Voltage1.5 V
Parti in primo piano (8)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MAX1818EUT33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX1818EUT50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX1818EUT25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX1818EUT50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX1818EUT18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX1818EUT33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX1818EUT25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX1818EUT15+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.5V 0.5A 6-Pin SOT-23 T/R | AGGIORNA |