AN-EVAL3BR0665JF, 100W, 18V SMPS Evaluation Board based on CoolSET F3R ICE3BR0665JF
Progetto di riferimento usando la parte ICE3BR0665JF di Infineon Technologies AG
Per prodotti finali
- AC to DC Power Supply
- DVD Player/Recorder
- Industrial
- Laptop
- LCD Monitor
- Notebook
- Printers
- Set-Top Box
Per contattare il Servizio Clienti.
- AN-EVAL3BR0665JF, Application Board is an engineering report that describes a universal input power supply designed in an 18V, 100W off line flyback converter that utilizes the IFX F3R CoolSET1 ICE3BR0665JF. The application board is operated in discontinuous conduction mode (DCM) and running at 67 kHz switching frequency. It has one output voltage with secondary side control regulation. It is especially suitable for AC/DC power supply such as LCD monitors, adapters for printers and notebook computers, DVD players and recorder, Blue-Ray DVD player and recorder, set-top boxes and industrial auxiliary power supplies
Funzioni principali
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage18 V
-
Output Current5.56 A
-
Output Power100 W
-
Efficiency86.6 %
-
TopologyFlyback
Parti in primo piano (149)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TL431IDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TL431BIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TL431CDBVRE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | AGGIORNA | |
|
TL431BIDBZ | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TL431CDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TL431BIDBVTE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | AGGIORNA | |
|
TL431LIACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TL431LIBQDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TL431CDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | AGGIORNA | |
|
TL431CDR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | AGGIORNA | |
|
TL431AIDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | AGGIORNA | |
|
TL431BCDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | AGGIORNA |