STMicroelectronics GP BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIP31C
Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TIP35C
Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
TIP36C
Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TIP47
Trans GP BJT NPN 250V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
STD13003T4
Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | GP BJT | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
STL73D-AP
Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R
|
|
STMicroelectronics | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
ST13003-K
Trans GP BJT NPN 400V 1.5A 40000mW 3-Pin(3+Tab) SOT-32 Bag
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
ST13007D
Trans GP BJT NPN 400V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
STN93003
Trans GP BJT PNP 400V 1.5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
STR1550
Trans GP BJT NPN 500V 0.5A 500mW 3-Pin SOT-23 T/R
|
|
STMicroelectronics | GP BJT | Unknown | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
BCP56-16
Trans GP BJT NPN 80V 1A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | Unknown | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
TIP32C
Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MJD45H11T4
Trans GP BJT PNP 80V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | GP BJT | 3 | DPAK | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2STF2360
Trans GP BJT PNP 60V 3A 1400mW 4-Pin(3+Tab) SOT-89 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-89 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
TIP50
Trans GP BJT NPN 400V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BD241C
Trans GP BJT NPN 100V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | Unknown | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
STN9360
Trans GP BJT PNP 600V 0.5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2STC4467
Trans GP BJT NPN 120V 8A 80000mW 3-Pin(3+Tab) TO-3P Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-3P | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2STN1550
Trans GP BJT NPN 50V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
3STR1630 Trans GP BJT NPN 30V 6A 500mW 3-Pin SOT-23 T/R |
|
STMicroelectronics | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BD239C
Trans GP BJT NPN 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BD438
Trans GP BJT PNP 45V 4A 36000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BU508AW
Trans GP BJT NPN 700V 8A 125000mW 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N2222AUB1 Trans GP BJT NPN 50V 0.8A 730mW 4-Pin Case UB Tray |
|
STMicroelectronics | GP BJT | 4 | Case UB | LCC | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MJD31CT4
Trans GP BJT NPN 100V 3A 15000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | GP BJT | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |