Central Semiconductor BJT GP
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PN2222A PBFREE
Trans GP BJT NPN 40V 0.8A 625mW 3-Pin TO-92 Box
|
Da $0.0925 a $0.0955
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MPS6517 PBFREE
Trans GP BJT PNP 40V 0.1A 625mW 3-Pin TO-92
|
Da $0.146 a $0.1582
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MPSA05 PBFREE
Trans GP BJT NPN 60V 0.5A 625mW 3-Pin TO-92 Box
|
Da $0.1402 a $0.152
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CMXT3904 TR PBFREE
Trans GP BJT NPN 40V 0.2A 350mW 6-Pin SOT-26 T/R
|
Da $0.1831 a $0.1902
Per unità
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Dual | 2 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 350 | 300(Min) | 0.2@1mA@10mA|0.3@5mA@50mA | Tape and Reel | 6 | SOT-26 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||
PN4250A PBFREE
Trans GP BJT PNP 60V 0.5A 625mW 3-Pin TO-92 Box
|
Da $0.1943 a $0.2015
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N5338 PBFREE
Trans GP BJT NPN 100V 5A 6000mW 3-Pin TO-39
|
Da $6.587 a $7.177
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MPSA06 PBFREE
Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92
|
Da $0.1444 a $0.1473
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CMPT2222AE TR PBFREE
Trans GP BJT NPN 45V 0.6A 350mW 3-Pin SOT-23 T/R
|
Da $0.1152 a $0.1194
Per unità
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
CMPT2222A LEADFREE
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23
|
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N4237 PBFREE
Trans GP BJT NPN 40V 3A 6000mW 3-Pin TO-39
|
Da $2.116 a $2.293
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N3792 PBFREE
Trans GP BJT PNP 80V 10A 150000mW 3-Pin(2+Tab) TO-3 Sleeve
|
Da $4.16 a $4.666
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N3904 TRE PBFREE
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 T/R
|
Da $0.0873 a $0.0946
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BC857C TR PBFREE
Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R
|
Da $0.0839 a $0.0859
Per unità
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MPQ6700 TIN/LEAD Quad Transistors |
|
Central Semiconductor | GP BJT | No | ||||||||||||||||||||||||||||
CMPT4403
Trans GP BJT PNP 40V 0.6A 225mW 3-Pin SOT-23 Tape and Box
|
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
2N3903 PBFREE
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92
|
Da $0.335 a $0.3587
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CMLT5088EM TR PBFREE
Trans GP BJT NPN 50V 0.1A 350mW 6-Pin SOT-563 T/R
|
Da $0.2888 a $0.2946
Per unità
|
Central Semiconductor | GP BJT | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CMPT3906 TR PBFREE
Trans GP BJT PNP 40V 0.2A 350mW 3-Pin SOT-23 T/R
|
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MPQ2222 PBFREE
Trans GP BJT NPN 40V 0.5A 1900mW 14-Pin TO-116
|
Da $3.666 a $3.857
Per unità
|
Central Semiconductor | GP BJT | 14 | TO-116 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
CMPT3904E TR PBFREE
Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R
|
Da $0.057 a $0.0652
Per unità
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|100@1mA@1V|30@100mA@1V|70@50mA@1V|90@0.1mA@1V | 350 | 300(Min) | 0.1@1mA@10mA|0.2@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||
2N5322
Trans GP BJT PNP 75V 2A 10000mW 3-Pin TO-39 Box
|
$1.394
Per unità
|
Central Semiconductor | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 100 | 75 | 7 | 2 | 10@1A@2V|30@500mA@4V | 10000 | 5(Min) | 0.7@50mA@500mA | Box | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||
2N5822 TIN/LEAD
Trans GP BJT NPN 60V 0.75A 3-Pin TO-92-18R
|
Da $2.237 a $2.424
Per unità
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 70 | 60 | 5 | 1.2@50mA@500mA | 0.75 | 100@2mA@2V|25@500mA@2V | 625 | 0.75@50mA@500mA | 3 | TO-92-18R | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
2N929A PBFREE
Trans GP BJT NPN 60V 0.03A 500mW 3-Pin TO-18
|
Da $1.1472 a $1.2432
Per unità
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 60 | 6 | 1@0.5mA@10mA | 0.03 | 25@1uA@5V|40@10uA@5V|60@500uA@5V | 500 | 45(Min) | 0.5@0.5mA@10mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
2N6430 TIN/LEAD
Trans GP BJT NPN 200V 0.1A 1800mW 3-Pin TO-18 Box
|
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 200 | 200 | 6 | 0.9@2mA@20mA | 0.1 | 50@30mA@10V | 1800 | 50(Min) | 0.5@20mA | Box | 3 | TO-18 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
CMXT3946 TR PBFREE
Trans GP BJT NPN/PNP 40V 0.2A 350mW 6-Pin SOT-26 T/R
|
Da $0.152 a $0.1551
Per unità
|
Central Semiconductor | GP BJT | 6 | SOT-26 | SOT | No | No | No | No | EAR99 | Yes | Yes |