Inventus Power Adattatori esterni plug-in
125 Inventus Power Adattatore esterno plug-in
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IPD2012-760
Plug-In Adapter Single-OUT 12V 1.6A 20W
|
|
Inventus Power | Adattatore esterno plug-in | No | EAR99 | No | No | ||||||||||||||||||||||||||
IPD3015-760
30 Watt Desktop Adapter
|
|
Inventus Power | Adattatore esterno plug-in | EAR99 | No | No | |||||||||||||||||||||||||||
IPD2024-760S
Plug-In Adapter Single-OUT 24V 0.83A 20W
|
|
Inventus Power | Adattatore esterno plug-in | EAR99 | No | No | |||||||||||||||||||||||||||
XWA065012A-11A
Plug-In Adapter Single-OUT 12V 5.416A 65W
|
Da $30.45 a $32.58
Per unità
|
Inventus Power | Adattatore esterno plug-in | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
XWA065015A-11A
Plug-In Adapter Single-OUT 15V 4.333A 65W
|
Da $29.91 a $32.00
Per unità
|
Inventus Power | Adattatore esterno plug-in | EAR99 | No | No | |||||||||||||||||||||||||||
XWA065018A-11A
Plug-In Adapter Single-OUT 18V 3.611A 65W
|
Da $29.91 a $32.00
Per unità
|
Inventus Power | Adattatore esterno plug-in | EAR99 | No | No | |||||||||||||||||||||||||||
XWA0653PDA-USB-C Plug-In Adapter Quint-OUT 5V/9V/12V/15V/20V 3A/3A/3A/3A/3.25A 65W |
Da $32.62 a $34.91
Per unità
|
Inventus Power | Adattatore esterno plug-in | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
IPD3018-760
30 Watt Desktop Adapter
|
|
Inventus Power | Adattatore esterno plug-in | EAR99 | No | No | |||||||||||||||||||||||||||
FWA220024A-12A
Plug-In Adapter Single-OUT 24V 9.2A 220W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 9.2 | 220 | 37(Max)@230VAC | 3(rms) | 47 to 63 | 25(Min) | 90(Typ) | IEC 320-C14 | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
FWA220048A-11B
Plug-In Adapter Single-OUT 48V 4.6A 220W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 48 | 4.6 | 220 | 37(Max)@230VAC | 3(rms) | 47 to 63 | 25(Min) | 91(Typ) | IEC 320-C14 | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | EAR99 | No | No | ||||||||
MWA030024B-10A
30 Watts Medical Desktop Power Supply
|
|
Inventus Power | Adattatore esterno plug-in | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
MWA030024A-10A
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 1.25 | 30 | 60(Max)@230VAC | 1(rms) | 47 to 63 | 16(Min) | 88.5(Typ) | IEC 320-C6 | Center Positive | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
MWA150012B-12A
Plug-In Adapter Single-OUT 12V 12.5A 150W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 12.5 | 150 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 25(Min) | 89(Typ) | IEC 320-C8 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
MWA150015A-12A
Plug-In Adapter Single-OUT 15V 10A 150W
|
Da $65.01 a $71.16
Per unità
|
Inventus Power | Adattatore esterno plug-in | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 15 | 10 | 150 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 25(Min) | 90(Typ) | IEC Male | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
MWA150018A-12A
Plug-In Adapter Single-OUT 18V 8.3A 150W
|
Da $67.69 a $74.10
Per unità
|
Inventus Power | Adattatore esterno plug-in | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 18 | 8.3 | 150 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 25(Min) | 90(Typ) | IEC Male | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
MWA150012A-12A
Plug-In Adapter Single-OUT 12V 12.5A 150W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 12.5 | 150 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 25(Min) | 89(Typ) | IEC Male | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
MWA150018B-12A
Plug-In Adapter Single-OUT 18V 8.3A 150W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 18 | 8.3 | 150 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 25(Min) | 90(Typ) | IEC 320-C8 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | EAR99 | No | No | |||||||
MWB100015A-12A 100 Watt Medical Desktop Power Supply |
|
Inventus Power | Adattatore esterno plug-in | No | EAR99 | No | |||||||||||||||||||||||||||
MWB100024A-12A Plug-In Adapter Single-OUT 24V 4.2A 100W |
|
Inventus Power | Adattatore esterno plug-in | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 4.2 | 100 | 37(Max)@230VAC | 2.3(rms) | 47 to 63 | 24(Min) | 89(Typ) | IEC 320-C18 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
FWA150012A-12A
Plug-In Adapter Single-OUT 12V 12.5A 150W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 12.5 | 150 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 25(Min) | 89(Typ) | IEC 320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
FWA120024A-12B
Plug-In Adapter Single-OUT 24V 5A 120W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 5 | 120 | 37(Max)@230VAC | 2 | 47 to 63 | 25(Min) | 91(Typ) | IEC 320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | EAR99 | No | No | ||||||||
FWE050024B-10B
Plug-In Adapter Single-OUT 24V 2.1A 50W
|
|
Inventus Power | Adattatore esterno plug-in | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 2.1 | 50 | 60(Max)@230VAC | 1(rms) | 47 to 63 | 16(Min) | 90.6(Typ) | IEC Male | Center Positive | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | EAR99 | No | No | |||||||
FWE050024B-10A
Plug-In Adapter Single-OUT 24V 2.08A 50W
|
Da $24.63 a $26.96
Per unità
|
Inventus Power | Adattatore esterno plug-in | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 2.1 | 50 | 60(Max)@230VAC | 1(rms) | 47 to 63 | 16(Min) | 90.6(Typ) | IEC Male | Center Positive | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
MWA065012B-11A
Plug-In Adapter Single-OUT 12V 6A
|
Da $36.84 a $40.33
Per unità
|
Inventus Power | Adattatore esterno plug-in | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 6 | 37(Max)@230VAC | 1.5(rms) | 47 to 63 | 25(Min) | 88(Typ) | IEC Male | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
MWA065024A-11A
Plug-In Adapter Single-OUT 24V 3A 65W
|
Da $39.71 a $43.47
Per unità
|
Inventus Power | Adattatore esterno plug-in | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 3 | 65 | 37(Max)@230VAC | 1.5(rms) | 47 to 63 | 25(Min) | 91(Typ) | IEC 320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |