Onsemi Diodi RF
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Bridge Type | Material | Diode Type | Configuration | Applications Frequency Range | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Peak Average Forward Current - (A) | Maximum Reverse Current - (uA) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Minimum Tuning Ratio | Maximum Forward Voltage - (V) | Tuning Ratio Test Condition | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Series Resistance @ Maximum IF - (Ohm) | Peak Forward Voltage - (V) | Maximum Series Resistance @ Minimum IF - (Ohm) | Peak Reverse Current - (uA) | Minimum Diode Capacitance - (pF) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Frequency Range | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMSD103T1G
Diode Small Signal Switching 0.2A 2-Pin SOD-123 T/R
|
Scorte
91.147
Da $0.0235 a $0.0552
Per unità
|
onsemi | Rectifiers | 1@200V | Single | Active | -55 | -55 to 150 | 250 | 0.2 | 2 | SOD-123 | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
MRS1504T3G
Diode Switching 400V 1.5A 2-Pin SMB T/R
|
Scorte
7.500
$0.0871
Per unità
|
onsemi | Rectifiers | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MUR1560G
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Rail
|
Scorte
3.026
Da $0.8599 a $2.0751
Per unità
|
onsemi | Rectifiers | 10 | Part Number | Single | Active | -65 | -65 to 175 | 600 | 3°C/W | 15 | 2 | TO-220AC | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
MUR1620CTRG
Diode Switching 200V 16A 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
350
Da $1.0852 a $1.2027
Per unità
|
onsemi | Rectifiers | 5 | Dual Common Anode | Active | -65 | -65 to 175 | 200 | 16 | 3 | TO-220AB | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MUR1640CTG
Diode Switching 400V 16A 3-Pin(3+Tab) TO-220AB Rail
|
Scorte
160
Da $0.8293 a $0.8377
Per unità
|
onsemi | Rectifiers | Switching Diode | Dual Common Cathode | 400 | 16 | 100 | 1.3@8A | 10 | 60 | Rail | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MUR1660CTG
Diode Switching 600V 16A 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
12.770
Da $0.8966 a $1.7992
Per unità
|
onsemi | Rectifiers | Switching Diode | Dual Common Cathode | 600 | 16 | 100 | 1.5@8A | 10 | 60 | Tube | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MUR2020RG
Diode Switching 200V 20A 2-Pin(2+Tab) TO-220AC Tube
|
Scorte
650
Da $0.9451 a $1.2918
Per unità
|
onsemi | Rectifiers | 50 | Single | Active | -65 to 175 | 200 | 20 | 2 | TO-220AC | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
MUR810G
Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Tube
|
Scorte
250
Da $0.793 a $0.8172
Per unità
|
onsemi | Rectifiers | 2 | TO-220AC | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MURB1620CTRT4G
Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK T/R
|
Da $0.8219 a $0.8341
Per unità
|
onsemi | Rectifiers | 5 | Dual Common Anode | Active | -65 | -65 to 175 | 200 | 16 | 3 | D2PAK | TO-263 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MURB1620CTT4G
Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK T/R
|
Scorte
20.000
|
onsemi | Rectifiers | 5 | Part Number | Dual Common Cathode | Active | -65 | -65 to 175 | 200 | 16 | 3 | D2PAK | TO-263 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MURHB860CTT4G
Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK T/R
|
Scorte
10
Da $0.382 a $0.3885
Per unità
|
onsemi | Rectifiers | 10 | Part Number | Dual Common Cathode | Active | -65 | -65 to 175 | 600 | 8 | 3 | D2PAK | TO-263 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MUR1520G
Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Rail
|
Scorte
7.496
Da $0.6589 a $1.4612
Per unità
|
onsemi | Rectifiers | 10 | Part Number | Single | Active | -65 | -65 to 175 | 200 | 1.5°C/W | 15 | 2 | TO-220AC | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
MUR1540G
Diode Switching 400V 15A 2-Pin(2+Tab) TO-220AC Tube
|
Scorte
4.842
Da $0.8518 a $2.27
Per unità
|
onsemi | Rectifiers | 10 | Part Number | Single | Active | -65 | -65 to 175 | 400 | 1.5°C/W | 15 | 2 | TO-220AC | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
MURA230T3G
Diode Switching 300V 2A 2-Pin SMA T/R
|
Scorte
10.000
Da $0.1137 a $0.1222
Per unità
|
onsemi | Rectifiers | 5 | Part Number | Single | Active | -65 to 175 | 300 | 2 | Unknown | 2 | SMA | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MURD620CTT4G
Diode Switching 200V 6A 3-Pin(2+Tab) DPAK T/R
|
Scorte
157.500
Da $0.2241 a $0.2586
Per unità
|
onsemi | Rectifiers | 5 | Part Number | Dual Common Cathode | Active | -65 | -65 to 175 | 200 | 9°C/W | 6 | Unknown | 3 | DPAK | TO-252 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
1N4148TA
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo
|
Scorte
210.327
Da $0.0177 a $0.094
Per unità
|
onsemi | Rectifiers | 2 | DO-35 | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
1N4448WS
Diode Small Signal Switching 75V 0.15A 2-Pin SOD-323FL T/R
|
Scorte
67.866
Da $0.1519 a $0.1545
Per unità
|
onsemi | Rectifiers | 2 | SOD-323FL | SOD | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
1N4149TR
Diode Small Signal Switching 100V 0.5A 2-Pin DO-35 T/R
|
Scorte
71.695
Da $0.0556 a $0.0572
Per unità
|
onsemi | Rectifiers | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
1N4005RLG
Diode Switching 600V 1A 2-Pin DO-41 T/R
|
Scorte
50.000
Da $0.0261 a $0.0306
Per unità
|
onsemi | Rectifiers | 2 | DO-41 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
1N5821RLG
Diode Schottky Si 30V 3A 2-Pin DO-201AD T/R
|
$0.1669
Per unità
|
onsemi | Rectifiers | 2000 | Single | Active | -65 | -65 to 125 | 30 | 3 | 2 | DO-201AD | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
1N914ATR
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R
|
Scorte
73.275
Da $0.0281 a $0.0666
Per unità
|
onsemi | Rectifiers | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
1N914BTR
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R
|
Scorte
15.118
Da $0.0087 a $0.0894
Per unità
|
onsemi | Rectifiers | Unknown | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
1N914B
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag
|
Scorte
65.552
$0.0057
Per unità
|
onsemi | Rectifiers | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
NRVB130LSFT1G
Diode Schottky Si 30V 1A 2-Pin SOD-123FL T/R Automotive AEC-Q101
|
Scorte
324.000
Da $0.0984 a $0.128
Per unità
|
onsemi | Rectifiers | 1000 | Single | Active | -55 | -55 to 125 | 30 | 1 | 2 | SOD-123FL | SOD | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
NRVB0530T1G
Diode Schottky Si 30V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101
|
Scorte
2.798
Da $0.0846 a $0.3096
Per unità
|
onsemi | Rectifiers | 130 | Single | Active | -65 | -65 to 125 | 30 | 0.5 | 2 | SOD-123 | SOD | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No |