TIDEP0035, ARM MPU with Integrated HIPERFACE DSL Master Interface Reference Design
Progetto di riferimento usando la parte AM4379BZDN di Texas Instruments
Documenti associati
Per prodotti finali
- AC Drives
- Elevator
- Motion Control
- Position Control
- Robotics
- Servo Drives
Per contattare il Servizio Clienti.
- TIDEP0035, ARM MPU with Integrated HIPERFACE DSL Master Interface Reference Design. Implementation of HIPERFACE DSL Master protocol on Industrial Communication Sub-System (PRU-ICSS). The two wire interface allows for integration of position feedback wires into motor cable. Complete solution consists of AM437x PRU-ICSS firmware and TIDA-00177 transceiver reference design
Funzioni principali
-
Embedded System TypeSoC
-
Family NameSitara AM437x
Parti in primo piano (84)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
AM4376BZDN100 | Texas Instruments | Microprocessors - MPUs | MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA Tray | AGGIORNA | |
|
AM4378BZDN100 | Texas Instruments | Microprocessors - MPUs | MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA Tray | AGGIORNA | |
|
AM4378BZDNA80 | Texas Instruments | Microprocessors - MPUs | MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA Tray | AGGIORNA | |
|
93LC56B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SOIC N Tube | AGGIORNA | |
|
LM4132CMF-1.8/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.8V 20mA Medical 5-Pin SOT-23 T/R | AGGIORNA | |
|
SN74AVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | AGGIORNA | |
|
SN74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | AGGIORNA | |
|
TPS62362YZHR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R | AGGIORNA | |
|
KSZ9031RNXIA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R | AGGIORNA | |
|
KSZ9031RNXIC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray | AGGIORNA | |
|
SN74AVC4T245PW | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP Tube | AGGIORNA | |
|
AM4376BZDNA80 | Texas Instruments | Microprocessors - MPUs | MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA Tray | AGGIORNA |