Infineon demo board using 24GHz radar technology

Take a three-dimensional look at Infineon’s radar demo board based on Infineon’s 24 GHz radar IC, the BGT24MTR1 – the market’s smallest 24 GHz industrial radar chipset.

Infineon’s range of radar offerings provide unique benefits not possible with traditional motion sensing technology (passive infrared technology, camera based systems) such as increased range coverage, small form factor solutions or object detection while keeping identities anonymous. 

The BGT24MTR11 is the lead product of Infineon’s BGT24-series of 24 GHz radar transceiver products. It was designed to be used in monostatic radars which are capable of detecting a target’s distance and speed, but not the angle of the target’s position relative to the antenna. Using additional RX-antennas and receiver chains enables also the angle detection. That is why the BGT24MR2  offers two additional receiver chains in one package to build a system with three RX-antennas. To be more specific the BGT24MTR11 combines one transmit and one receive channel, the BGT24MTR12 one transmit and two receive channels, and the BGT24MR2 two receive channels.

The low power sensors cover the whole 24 GHz ISM band with tuning voltages between 0.5 V and 3.3 V - both over the device’s specified temperature range and production related device variations. Only one among many other convincing features.  If you wish to learn more about the BGT24M/L family which is the largest and highest integrated 24GHz ISM band radar transceiver family currently available in the market go to: https://www.arrow.com/en/research-and-events/articles/bgt24ml-family-infineon-24ghz-mmwave-radar-mmic-chips

In addition to the Infineon 24 GHz MMIC chips, Infineon provides a continuously expanding range of evaluation and demo boards to support the testing and development of radar in multiple applications.

The video features the 3D-model of the DEMO DISTANCE2GO, Infineon’s 24 GHz sensor development kit consisting of the BGT24MTR11 transceiver MMIC and a XMC4200 32-bit ARM® Cortex®-M4 for signal processing and communication via USB. This development kit allows the user to implement and test several sensing applications at the 24 GHz ISM band such as FMCW distance measurement of multiple moving and static targets (incl. humans), Doppler based movement detection, Doppler based direction of movement detection (approaching or retreating), and Doppler based speed measurements of targets. The board is already preprogrammed using Infineon’s DAVE™ development tool. Current examples of use cases would be drone landing assistance and drone obstacle avoidance.

Watch the video and learn more about cutting-edge solutions for smart home, building security, smart street lighting, industrial automation, and tank level sensing.


Video più recenti

Il filtro selezionato non ha restituito alcun risultato.

Non perderti le ultime novità sull'elettronica

Abbiamo aggiornato la nostra politica sulla privacy. Si prega di prendere un momento per rivedere questi cambiamenti. Cliccando su Accetto, l'utente accetta la Politica sulla privacy e Condizioni di utilizzo di Arrow Electronics.

Il nostro sito web mette i cookies sul vostro dispositivo per migliorare la vostra esperienza e il nostro sito. Leggete altre informazioni sui cookies che usiamo e su come disabilitarli qui. I cookies e le tecnologie di tracking possono essere usati per scopi commerciali.

Con un click su “Accept”, voi consentite l'inserimento dei cookies sul vostro dispositivo e l'uso da parte nostra di tecnologie di tracking. Per avere altre informazioni e istruzioni su come disabilitare i cookies e le tecnologie di tracking, clickate su “Read More” qui sotto. Mentre l'accettazione dei cookies e delle tecnologie di tracking è volontaria, una loro disabilitazione potrebbe determinare un funzionamento non corretto del sito web, ed alcuni messaggi di allarme potrebbero essere per voi meno importanti.

Noi rispettiamo la vostra privacy. Leggete qui la nostra politica relativa alla privacy