GeneSiC Semiconductor Diodes, transistors, thyristors
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Bridge Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Peak Average Forward Current - (A) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GBL10
Rectifier Bridge Diode Single 1KV 4A 4-Pin Case GBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 4 | 700 | 150 | 1.1 | 5 | 4 | Case GBL | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
MBR60100
Diode Schottky 100V 60A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Rectifiers | 5000@20V | Single | Active | -65 | -65 to 150 | 100 | 60 | 2 | DO-5 | DO | No | No | No | No | EAR99 | No | |||||||||||||||
GB2X50MPS12-227
Diode Schottky SiC 1.2KV 186A 4-Pin SOT-227
|
$63.51
Par unité
|
GeneSiC Semiconductor | Rectifiers | 40 | Dual Parallel | Active | -55 | -55 to 175 | 186 | 4 | SOT-227 | No | Yes | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||
GB50MPS17-247
Diode Schottky SiC 1.7KV 216A 2-Pin(2+Tab) TO-247
|
$33.90
Par unité
|
GeneSiC Semiconductor | Rectifiers | 60 | Single | Active | -55 | -55 to 175 | 216 | 2 | TO-247 | No | EAR99 | Yes | No | |||||||||||||||||||
GB05MPS17-247
Diode Schottky SiC 1.7KV 25A 2-Pin(2+Tab) TO-247
|
De $6.018 à $6.623
Par unité
|
GeneSiC Semiconductor | Rectifiers | 6 | Single | Active | -55 | -55 to 175 | 25 | 2 | TO-247 | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
GC20MPS12-247
Diode Schottky 1.2KV 40A 2-Pin(2+Tab) TO-247
|
$8.045
Par unité
|
GeneSiC Semiconductor | Rectifiers | Active | 46 | 2 | TO-247 | No | Yes | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||||||
GC05MPS12-252
Silicon Carbide Power Schottky Diode
|
$2.086
Par unité
|
GeneSiC Semiconductor | Rectifiers | Active | 3 | TO-252 | No | EAR99 | Yes | No | ||||||||||||||||||||||||
KBU8M
Rectifier Bridge Diode Single 1KV 8A 4-Pin Case KBU
|
Stock
1 850
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 8 | 700 | 300 | 1 | 10 | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
GC02MPS12-220
Diode Schottky SiC 1.2KV 12A 2-Pin(2+Tab) TO-220AC
|
De $1.2237 à $1.2553
Par unité
|
GeneSiC Semiconductor | Rectifiers | 2 | Single | Active | -55 | -55 to 175 | 12 | 2 | TO-220AC | TO | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
GBJ25G
Rectifier Bridge Diode Single 400V 4.5A 4-Pin Case GBJ
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 4.5 | 350 | 1.05@12.5A | 5 | 4 | Case GBJ | No | No | No | No | EAR99 | No | ||||||||||||||||
1N3214
Diode Switching 600V 15A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Rectifiers | 10@50V | Single | Active | -55 | -55 to 150 | 600 | 15 | 2 | DO-5 | DO | No | No | No | No | EAR99 | No | |||||||||||||||
1N8030-GA
Diode Schottky 650V 0.75A 3-Pin(3+Tab) TO-257 Isolated
|
|
GeneSiC Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 210 | 0.75 | 3 | TO-257 Isolated | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
1N3296A
Diode Switching 1.2KV 100A 2-Pin DO-8
|
|
GeneSiC Semiconductor | Rectifiers | 9000 | Single | Active | -55 | -55 to 150 | 100 | 2 | DO-8 | DO | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
1N6096
Diode Schottky 40V 25A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Rectifiers | 2000@20V | Single | Active | -55 | -55 to 150 | 40 | 25 | 2 | DO-4 | DO | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||
BR1005
Rectifier Bridge Diode Single 50V 10A 4-Pin Case BR-10
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 50 | 10@Ta=40C | 35 | 200 | 1.05@5A | 10 | 4 | Case BR-10 | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
1N8032-GA
Diode Schottky 650V 2.5A 3-Pin(3+Tab) TO-257 Isolated
|
|
GeneSiC Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 210 | 2.5 | 3 | TO-257 Isolated | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
DB104G
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DB
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 1 | 280 | 30 | 1.1 | 5 | 4 | Case DB | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
FST16045
Diode Schottky 45V 160A 3-Pin(3+Tab) TO-249AB
|
|
GeneSiC Semiconductor | Rectifiers | 1000 | Dual Common Cathode | Active | -40 | -40 to 125 | 45 | 160 | 3 | TO-249AB | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
GB02SLT12-252
Diode Schottky 1.2KV 6A 3-Pin(2+Tab) TO-252
|
$1.0251
Par unité
|
GeneSiC Semiconductor | Rectifiers | 1 | Single | Active | -55 | -55 to 175 | 7 | 3 | TO-252 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||
FST16080
Diode Schottky 80V 160A 3-Pin(3+Tab) TO-249AB
|
|
GeneSiC Semiconductor | Rectifiers | 1000 | Dual Common Cathode | Active | -40 | -40 to 125 | 80 | 160 | 3 | TO-249AB | No | No | No | No | No | EAR99 | No | |||||||||||||||
GAP3SLT33-214
Diode Schottky SiC 3.3KV 0.3A 2-Pin SMB
|
$7.244
Par unité
|
GeneSiC Semiconductor | Rectifiers | 10 | Single | Active | -55 | -55 to 175 | 1.42°C/W | 0.3 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||
GB10SLT12-252
Diode Schottky 1.2KV 49A 3-Pin(2+Tab) TO-252
|
|
GeneSiC Semiconductor | Rectifiers | 250 | Single | NRND | -55 | -55 to 175 | 25 | 3 | TO-252 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
GBL02
Rectifier Bridge Diode Single 200V 4A 4-Pin Case GBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 200 | 4 | 140 | 150 | 1.1 | 5 | 4 | Case GBL | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
GBL01
Rectifier Bridge Diode Single 100V 4A 4-Pin Case GBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 100 | 4 | 70 | 150 | 1.1 | 5 | 4 | Case GBL | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
GB20SLT12-247
Diode Schottky 1.2KV 67A 2-Pin(2+Tab) TO-247AC
|
|
GeneSiC Semiconductor | Rectifiers | 15 | Single | NRND | -55 | -55 to 175 | 67 | 2 | TO-247AC | TO | Unknown | No | Yes | Unknown | Unknown | EAR99 | No |