Littelfuse TRIACs
N° de référence | Prix | Stock | Fabricant | Catégorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L6006L8TP
TRIAC 600V 6A(RMS) 60A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
QJ4016LH4TP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
QJ6025LH5TP
TRIAC Diode 600V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
MAC12HCNG
TRIAC 800V 100A 3-Pin(3+Tab) TO-220AB
|
|
Littelfuse | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MAC15A8G
TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB
|
|
Littelfuse | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||
Q4015L5TP
TRIAC 400V 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Q4008RH4TP
TRIAC 400V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
Q4016NH3RP
TRIAC 400V 200A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Q401E4
TRIAC 400V 20A 3-Pin TO-92
|
|
Littelfuse | TRIACs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Q401E3
TRIAC 400V 20A 3-Pin TO-92
|
|
Littelfuse | TRIACs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
LX807DTRP
TRIAC 400V 9.5A 4-Pin(3+Tab) SOT-223 T/R
|
|
Littelfuse | TRIACs | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
MAC08BT1G
TRIAC 200V 8A
|
|
Littelfuse | TRIACs | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
MAC12SMG
TRIAC 600V 90A 3-Pin(3+Tab) TO-220AB
|
|
Littelfuse | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||
L4004L5TP
TRIAC 400V 4A(RMS) 40A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Q4040K7TP
TRIAC 400V 400A 3-Pin(3+Tab) TO-218AC Tube
|
|
Littelfuse | TRIACs | 3 | TO-218AC | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Q4030LH5TP
TRIAC 400V 30A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 475(Min) | 100 | 2 | 50 | 75 | 400 | 1.4@42.4A | 400 | 30 | 0.01 | Tube | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||
Q4N3RP
TRIAC 400V 20A 3-Pin ComPAK T/R
|
|
Littelfuse | TRIACs | 3 | ComPAK | ComPAK | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Q6004L3TP
TRIAC 600V 4A(RMS) 55A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 30(Min) | 50 | 1.3 | 10 | 20 | 600 | 1.6@5.6A | 600 | 4 | 0.01 | Tube | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||
Q6006LH4TP
TRIAC 600V 85A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Q6008DH3RP
TRIAC 600V 85A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | TRIACs | 70 | 1.3 | 10 | 15 | 600 | 1.6@11.3A | 600 | 0.01 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
Q6008LH1LEDTP
TRIAC 600V 8A(RMS) 85A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Q6012LH5TP
TRIAC 600V 120A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Q8010N5RP
TRIAC 800V 120A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | No | |||||||||||||||
Q8015L5TP
TRIAC 800V 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Q8040K7TP
TRIAC 800V 400A 3-Pin(3+Tab) TO-218AC Tube
|
|
Littelfuse | TRIACs | 3 | TO-218AC | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes |