STMicroelectronics TRIACs
N° de référence | Prix | Stock | Fabricant | Catégorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BTB08-600SRG
TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BTB16-600CRG
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T4050-6PF
TRIAC 600V 40A(RMS) 420A 3-Pin(3+Tab) TO-3PF Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-3PF | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T1635T-8FP
TRIAC 800V 16A(RMS) 126A 3-Pin(3+Tab) TO-220FPAB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220FPAB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
TXDV1212RG
TRIAC 1200V 170A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ACS102-6T1-TR
TRIAC 600V 0.2A(RMS) 7.6A 8-Pin SO N T/R
|
|
STMicroelectronics | TRIACs | 8 | SO N | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
ACS108-6SA-TR
TRIAC 600V 0.8A(RMS) 13.7A 3-Pin TO-92 T/R
|
|
STMicroelectronics | TRIACs | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
ACS108-6SN-TR
TRIAC 600V 0.8A(RMS) 13.7A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | TRIACs | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
ACS108-8SN-TR
TRIAC 800V 0.8A(RMS) 13.7A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | TRIACs | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
ACS120-7SFP
TRIAC 700V 2A(RMS) 21A 3-Pin(3+Tab) TO-220FPAB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220FPAB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ACST1035-7T
TRIAC 700V 105A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
ACST610-8T
TRIAC 800V 47A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
AVS08CB
TRIAC 500V 5A(RMS) 70A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
T835-600H
TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) IPAK Tube
|
|
STMicroelectronics | TRIACs | 3 | IPAK | TO-251 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
T1220T-6I
TRIAC 600V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T1235H-6G
TRIAC 600V 126A 3-Pin(2+Tab) D2PAK Tube
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
T1250H-6G-TR
TRIAC 600V 126A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T810-600B
TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK Tube
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
T810-800B-TR
TRIAC 800V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
T835T-8FP
TRIAC 800V 8A(RMS) 63A 3-Pin(3+Tab) TO-220FPAB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220FPAB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
T850H-6G-TR
TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T2550-12I
TRIAC 1200V 25A(RMS) 252A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T3050H-6T
TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T3035H-6I
TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
T410-600B
TRIAC 600V 4A(RMS) 31A 3-Pin(2+Tab) DPAK Tube
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |