Increasing the Number of Outputs from a Clock Source Using Low Jitter LVPECL Fan-out Buffers
Using Part
Vignette
1 / 1
Pour les produits finaux
- Test Equipment
- Wireless Infrastructure
- Wireless LAN
Description
- Circuit interfaces ADF4351 integrated phase-locked loop (PLL) and voltage-controlled oscillator (VCO) to ADCLK948, which provides up to eight differential, low voltage, positive emitter coupled logic (LVPECL) outputs from one differential output of ADF4351
Caractéristiques principales
-
Operating Frequency4500 MHz
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF4351BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray | Ajouter au panier | |
|
ADF4351BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADCLK948BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 2-IN 1:8 32-Pin LFCSP EP Tray | Ajouter au panier | |
|
ADCLK948BCPZ-REEL7 | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 2-IN 1:8 32-Pin LFCSP EP T/R | Ajouter au panier |