Same Sky Ventole
N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-9225V-142-437-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 70CFM 43.7dB 92 X 92 X 25mm
|
Da $12.116 a $12.407
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.322 | 4200 | 70 | 0.3inH2O | 43.7 | omniCOOL | Square | 92 X 92 X 25 | Axial | 106 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4020V-160-210
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 7.7CFM 21dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.054 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-260-210
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 7.7CFM 21dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.03 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-180-275-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 10.8CFM 27.5dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.092 | 8000 | 10.8 | 0.29inH2O | 27.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-180-275-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 10.8CFM 27.5dB 40 X 40 X 20mm
|
Da $7.10 a $7.244
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.092 | 8000 | 10.8 | 0.29inH2O | 27.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-160-210-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 7.7CFM 21dB 40 X 40 X 20mm
|
Da $7.171 a $7.344
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.054 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-6020V-150-335-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23CFM 33.5dB 60 X 60 X 20mm
|
Da $7.696 a $7.852
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.115 | 5000 | 23 | 0.21inH2O | 33.5 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6020V-131-210-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16.5CFM 21dB 60 X 60 X 20mm
|
Da $7.696 a $7.852
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.048 | 3100 | 16.5 | 0.1inH2O | 21 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A225V-127-405-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 93CFM 40.5dB 120 X 120 X 25mm
|
Da $14.10 a $14.439
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.288 | 2700 | 93 | 0.22inH2O | 40.5 | omniCOOL | Square | 120 X 120 X 25 | Axial | 162 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6020V-142-280-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 19CFM 28dB 60 X 60 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.075 | 4200 | 19 | 0.16inH2O | 28 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A225V-131-445-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.2V 108.2CFM 44.5dB 120 X 120 X 25mm
|
Da $12.968 a $13.232
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.403 | 3100 | 108.2 | 0.28inH2O | 44.5 | omniCOOL | Square | 120 X 120 X 25 | Axial | 162 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-2510B-070-140
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 1.35CFM 14.1dB 25 X 25 X 10mm
|
Da $7.073 a $7.784
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.12 | 7000 | 1.35 | 0.06inH2O | 14.1 | Ball | Square | 25 X 25 X 10 | Axial | 6.89 | 25 | 10 | 25 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
CFM-3828BF-1150-517-20
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 14.07CFM 51.7dB 38 X 38 X 28mm Tachometer Box
|
Da $9.64 a $10.629
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.34 | 15000 | 14.07 | 1.31inH2O | 51.7 | Ball | Square | 38 X 38 X 28 | Axial | 44 | 38 | 28 | 38 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-3510CF-190-277-20
DC Fan Axial omniCOOL Bearing 12V 10.8V to 13.2V 5.9CFM 27.7dB 35 X 35 X 10.3mm Tachometer Box
|
Da $5.832 a $6.328
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.12 | 9000 | 5.9 | 0.17inH2O | 27.7 | omniCOOL | Square | 35 X 35 X 10.3 | Axial | 13.1 | 35 | 10.3 | 35 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4010B-265-251
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 5.49CFM 25.1dB 40 X 40 X 10.5mm Box
|
Scorte
200
$5.828
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.06 | 6500 | 5.49 | 0.11inH2O | 25.1 | Ball | Square | 40 X 40 X 10.5 | Axial | 17.7 | 40 | 10.5 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4010B-250-195
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 4.22CFM 19.5dB 40 X 40 X 10.5mm Box
|
Da $9.029 a $9.955
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.05 | 5000 | 4.22 | 0.07inH2O | 19.5 | Ball | Square | 40 X 40 X 10.5 | Axial | 13.4 | 40 | 10.5 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4010B-280-296
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 6.76CFM 29.6dB 40 X 40 X 10.5mm Box
|
Da $5.928 a $6.432
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.08 | 8000 | 6.76 | 0.17inH2O | 29.6 | Ball | Square | 40 X 40 X 10.5 | Axial | 12.8 | 40 | 10.5 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4010C-250-195
DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 4.22CFM 19.5dB 40 X 40 X 10.5mm Box
|
Da $5.028 a $5.456
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.05 | 5000 | 4.22 | 0.07inH2O | 19.5 | omniCOOL | Square | 40 X 40 X 10.5 | Axial | 13 | 40 | 10.5 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4010B-280-296-20
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 6.76CFM 29.6dB 40 X 40 X 10.5mm Tachometer Box
|
Da $9.484 a $10.457
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.08 | 8000 | 6.76 | 0.17inH2O | 29.6 | Ball | Square | 40 X 40 X 10.5 | Axial | 12.8 | 40 | 10.5 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4020BF-235-114-20
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 4.38CFM 11.4dB 40 X 40 X 20mm Tachometer Box
|
Da $7.67 a $8.372
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.04 | 3500 | 4.38 | 0.06inH2O | 11.4 | Ball | Square | 40 X 40 X 20 | Axial | 23 | 40 | 20 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4020BF-255-212
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 6.88CFM 21.2dB 40 X 40 X 20mm Box
|
Da $8.028 a $8.747
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.05 | 5500 | 6.88 | 0.14inH2O | 21.2 | Ball | Square | 40 X 40 X 20 | Axial | 23.2 | 40 | 20 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4020CF-035-114
DC Fan Axial omniCOOL Bearing 5V 4.5V to 5.5V 4.38CFM 11.4dB 40 X 40 X 20mm Box
|
Da $4.166 a $4.505
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.09 | 3500 | 4.38 | 0.06inH2O | 11.4 | omniCOOL | Square | 40 X 40 X 20 | Axial | 25.5 | 40 | 20 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4028BG-1160-520-20
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.51CFM 52dB 40 X 40 X 28mm Tachometer Box
|
Da $12.214 a $13.467
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.54 | 16000 | 19.51 | 1.56inH2O | 52 | Ball | Square | 40 X 40 X 28 | Axial | 45.7 | 40 | 28 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4028BG-1130-475
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 15.85CFM 47.5dB 40 X 40 X 28mm Box
|
Da $9.372 a $10.024
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.39 | 13000 | 15.85 | 1.03inH2O | 47.5 | Ball | Square | 40 X 40 X 28 | Axial | 45.7 | 40 | 28 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-4028BG-1100-418
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 12.19CFM 41.8dB 40 X 40 X 28mm Box
|
Da $9.372 a $10.024
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.3 | 10000 | 12.19 | 0.61inH2O | 41.8 | Ball | Square | 40 X 40 X 28 | Axial | 45.9 | 40 | 28 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 |