EVAL-AD5311RDBZ, Evaluation Board for Evaluating the AD5311R 10-Bit, Single-Channel Voltage Output Digital-to-Analog Converter (DAC)
Progetto di riferimento usando la parte AD5311RBRMZ di Analog Devices
Documenti associati
Per prodotti finali
- Instrumentation and Measurement
Per contattare il Servizio Clienti.
- EVAL-AD5311RDBZ, Evaluation Board is designed to quickly prototype AD5311R circuits and reduce design time. The evaluation board interfaces with the USB port of a PC via the SDP-B controller board. The AD5311R operates from a single 2.7 to 5.5 V supply. Software can be downloaded via the EVAL-AD5311RDBZ product page that allows users to program the AD5311R. This evaluation board requires the SDP-B controller board
Funzioni principali
-
DAC Resolution10 Bit
-
Number of Channels1CH
Parti in primo piano (12)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
ADR445ARMZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin MSOP Tube | AGGIORNA | |
|
AD8616ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N Tube | AGGIORNA | |
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | AGGIORNA | |
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | AGGIORNA | |
|
AD8608ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R | AGGIORNA | |
|
AD8655ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube | AGGIORNA | |
|
AD8608ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube | AGGIORNA | |
|
REF198ESZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | AGGIORNA | |
|
AD8608ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube | AGGIORNA | |
|
AD8608ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R | AGGIORNA | |
|
AD8608ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | AGGIORNA | |
|
AD5311RBRMZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 10-bit 10-Pin MSOP Tube | AGGIORNA |