PMP10596, 24V Input 700mA Output Buck Regulator LED Driver Reference Design
Progetto di riferimento usando la parte LM46002PWP di Texas Instruments
Documenti associati
Per prodotti finali
- Automotive and Transportation
- Communications and Telecom
- Power Supply
Per contattare il Servizio Clienti.
- PMP10596, 24V Input 700mA Output Buck Regulator LED Driver Reference Design. The PMP10596 reference design is an LED driver based on SIMPLE SWITCHER LM46002 buck regulator. The driver board takes 24V +/-25% input voltage and supplies700mA output current to drive up to 4 LEDs in series. The LM46002 is a 60V, 2A synchronous buck regulator with integrated FETs and in this design it is configured as a high efficiency constant current converter. This is accomplished by using the voltage across a current sense resistor as the feedback signal. To reduce the sense resistor power loss, a 2V voltage reference is used to bias the FB pin via a resistor network and, as a result, the equivalent feedback reference voltage becomes 0.35V, lower than the 1V feedback of the LM46002
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage16 V
-
Output Current0.7 A
-
Output Power11.2 W
-
Efficiency94 %
-
TopologyBuck- Synchronous
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LM4040AIM3X-2.0 | Texas Instruments | Voltage References | V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
LM46002PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP Tube | AGGIORNA | |
|
LM46002PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP T/R | AGGIORNA | |
|
LM46002PWPT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP T/R | AGGIORNA |