PMP2534, Laser and Ionization Unit Reference Design
Progetto di riferimento usando la parte UCC2808AQDR-2Q1 di Texas Instruments
Per prodotti finali
- Industrial
Per contattare il Servizio Clienti.
- PMP2534, Laser and Ionization Unit. PMP2534 is composed of two times active clamp forward, delivering 035V@10Amax, two current limit functions to protect the 3.3V and 5V outputs and some interface for a microcontroller. The active clamps are constant voltage and/or constant current controllable by means of two PWM inputs. This power supply is suitable as general bench power generator from a desktop standard PSU as source
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage11.4 to 12.6 V
-
Output Voltage35 V
-
Output Current10 A
-
Output Power350 W
-
TopologyForward- Active Clamp
Parti in primo piano (31)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TL1431VTDB1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 3-Pin Bare Die Tube | AGGIORNA | |
|
TL1431QDRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC T/R | AGGIORNA | |
|
TL331IDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | AGGIORNA | |
|
TL1431QDRG4Q1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC T/R | AGGIORNA | |
|
TL1431MJGB | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin CDIP Tube | AGGIORNA | |
|
TL1431CLPME3 | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R | AGGIORNA | |
|
LM358DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC T/R | AGGIORNA | |
|
TL1431MFK | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 20-Pin CLLCC Tube | AGGIORNA | |
|
TL1431CPWR | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin TSSOP T/R | AGGIORNA | |
|
TL1431VTDB2 | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 3-Pin Bare Die Tube | AGGIORNA | |
|
TL1431QD | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC Tube | AGGIORNA | |
|
LM358DGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin VSSOP T/R | AGGIORNA |