PMP4395, 18-36Vin, High Efficiency 3.3V, 15W i\Isolated DC Power Module with S.R
Progetto di riferimento usando la parte LM5020MMX-1 di Texas Instruments
Documenti associati
Per prodotti finali
- Industrial
- Telecom Infrastructure
Per contattare il Servizio Clienti.
- PMP4395, Reference Design demonstrates a high efficiency DC power module solution that converts 18V-36V input to isolated 3.3V4.5A. Full feature PWM controller LM5020 and S.R controller UCC24610 are used in the solution to achieve high efficiency of up to 92.4% at full load. The overall size is 1x2x0.6. and the design can be used in telecom and industry applications with standard pinout designs
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage3.3 V
-
Output Current4.5 A
-
Output Power14.85 W
-
Efficiency92.4 %
-
TopologyFlyback- Synchronous
Parti in primo piano (19)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TLV431BQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
UCC24610DRBR | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin VSON EP T/R | AGGIORNA | |
|
UCC24610D | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC Tube | AGGIORNA | |
|
TLP181(BL,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | AGGIORNA | |
|
TLP181(BL) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | AGGIORNA | |
|
TLP181(GRL,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | AGGIORNA | |
|
TLP181(GB,T) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | AGGIORNA | |
|
TLP181(BL,F,T) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | AGGIORNA | |
|
TLP181(GR-TPL,F,K) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | AGGIORNA | |
|
TLP181(GB-TPL,PP,F | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | AGGIORNA | |
|
TLP181(GRH-TPL,X) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP | AGGIORNA | |
|
TLP181(GB-TPR) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | AGGIORNA |