PMP8944, 18V-30V Input,24V@6.25A Active Clamp forward
Progetto di riferimento usando la parte UCC2897APW di Texas Instruments
Documenti associati
Per prodotti finali
- Communications and Telecom
- Industrial
Per contattare il Servizio Clienti.
- PMP8944, 18V-30V Input,24V@6.25A Active Clamp forward. Reference design provides a regulated and isolated 24Vdc at 150W from an 18Vdc-60Vdc input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage24 V
-
Output Current6.25 A
-
Output Power150 W
-
TopologyForward- Active Clamp|Forward- Synchronous
Parti in primo piano (8)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | AGGIORNA | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AGGIORNA | |
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | AGGIORNA | |
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | AGGIORNA | |
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | AGGIORNA |