The 700V CoolMOS™ P7 n-channel superjunction (SJ) MOSFET series has been developed to serve today’s and, especially, tomorrow’s trends in flyback topologies. The technology addresses the low-power SMPS market, mainly focusing on mobile phone chargers and notebook adapters, and is also suitable for power supplies, lighting applications, and home entertainment.
700V CoolMOS™ P7 SJ MOSFET family achieves outstanding efficiency gains of up to 4% and a decrease in device temperature of up to 16K compared to competition. In contrast with the previous 650V CoolMOS™ C6 technology, it offers 2.4% gain in efficiency and 12K lower device temperature, measured at a flyback based charger application, operated at 140kHz switching speed. Benefit from the 700V CoolMOS™ P7 n-channel superjunction MOSFET family's cost-competitive technology. The products feature low switching losses, great thermal behavior and allow high-speed switching.
Related Videos
CoolMOS™ P7 in SOT-223 – Combining Performance and Ease of Use with a Cost-effective Package Solution
CoolMOS™ P7 in SOT-223 – Designed for Competitiveness in the Low-Power SMPS Market
Infineon USB PD Charger
Key Benefits of Infineon's USB PD Offering
Short lead times and cost optimized solutions
OptiMOS™ PD is the MOSFET portfolio meeting the needs of USB-PD charger and adapter designs.
Efficiency of >90%
With the XDPS21071 Digital Forced-Frequency-Resonant Flyback Controller for high-density charger and adapter applications.
Smallest form factor
REF_XDPS21071_45W1 – The 45W USB-PD SMPS reference design with XDPS21071, CoolMOS™ P7, and OptiMOS™ PD is a 45W USB-PD Type-C charger in a small form factor.
Price competitiveness for low-power SMPS
The high-voltage switch, 700V CoolMOS™ P7, available in SOT-223 packaging, offers a price competitive solution for consumer applications, such as chargers/adapters in the power range from 10W to 75W.
General Applications
Power Supplies
Related Articles
A Multi-Mode, Forced-Frequency Resonant, High-Performance Flyback Controller IC
600 V CoolMOS™ PFD7 SJ MOSFET for High Power Density Adapters and Motor Drives
Related Products
Visualizza prodotti correlati
See More from Infineon
Learn more about Infineon’s USB-PD Technology
Explore more Solutions from Infineon
Discover what’s new from Infineon